


TLV1117LV18DCYR | |
|---|---|
DigiKey Part Number | 296-28777-2-ND - Tape & Reel (TR) 296-28777-1-ND - Cut Tape (CT) 296-28777-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV1117LV18DCYR |
Description | IC REG LINEAR 1.8V 1A SOT-223-4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | TLV1117LV18DCYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.3V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
PSRR | 75dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,14900 € | 1,49 € |
| 25 | 0,13120 € | 3,28 € |
| 100 | 0,11240 € | 11,24 € |
| 250 | 0,10332 € | 25,83 € |
| 500 | 0,09792 € | 48,96 € |
| 1.000 | 0,09346 € | 93,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,08875 € | 221,88 € |
| 5.000 | 0,08591 € | 429,55 € |
| 7.500 | 0,08449 € | 633,67 € |
| 12.500 | 0,08291 € | 1.036,38 € |
| 17.500 | 0,08199 € | 1.434,82 € |
| 25.000 | 0,08110 € | 2.027,50 € |
| 62.500 | 0,07920 € | 4.950,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |









