


ADP3333ARMZ-1.8-RL | |
|---|---|
DigiKey Part Number | ADP3333ARMZ-1.8-RLTR-ND - Tape & Reel (TR) ADP3333ARMZ-1.8-RLCT-ND - Cut Tape (CT) ADP3333ARMZ-1.8-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP3333ARMZ-1.8-RL |
Description | IC REG LINEAR 1.8V 300MA 8-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADP3333ARMZ-1.8-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 12V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.23V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
Current - Supply (Max) | 5.5 mA | |
PSRR | - | |
Control Features | Shutdown | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,39000 € | 2,39 € |
| 10 | 1,78700 € | 17,87 € |
| 25 | 1,63480 € | 40,87 € |
| 100 | 1,46790 € | 146,79 € |
| 250 | 1,40076 € | 350,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,25180 € | 3.755,40 € |
| 6.000 | 1,22792 € | 7.367,52 € |
| Unit Price without VAT: | 2,39000 € |
|---|---|
| Unit Price with VAT: | 2,84410 € |

