ADP2504ACPZ-4.5-R7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 1.990
Unit Price: 4,99000 €
Datasheet
Buck-Boost Switching Regulator IC Positive Fixed 4.5V 1 Output 1A 10-VFDFN Exposed Pad, CSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck-Boost Switching Regulator IC Positive Fixed 4.5V 1 Output 1A 10-VFDFN Exposed Pad, CSP
Introducing Power by Linear

ADP2504ACPZ-4.5-R7

DigiKey Part Number
ADP2504ACPZ-4.5-R7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADP2504ACPZ-4.5-R7
Description
IC REG BUCK BST 4.5V 1A 10LFCSP
Customer Reference
Detailed Description
Buck-Boost Switching Regulator IC Positive Fixed 4.5V 1 Output 1A 10-VFDFN Exposed Pad, CSP
Datasheet
 Datasheet
EDA/CAD Models
ADP2504ACPZ-4.5-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
5.5V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tape & Reel (TR)
Current - Output
Part Status
Obsolete
Frequency - Switching
2.5MHz
Function
Step-Up/Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
10-LFCSP-WD (3x3)
Voltage - Input (Min)
2.3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADP2504ACPZ-5.0-R7Analog Devices Inc.1.990ADP2504ACPZ-5.0-R7CT-ND4,99000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes