Buck-Boost Switching Regulator IC Positive Fixed 3.5V 1 Output 1A 10-VFDFN Exposed Pad, CSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck-Boost Switching Regulator IC Positive Fixed 3.5V 1 Output 1A 10-VFDFN Exposed Pad, CSP
Introducing Power by Linear

ADP2504ACPZ-3.5-R7

DigiKey Part Number
ADP2504ACPZ-3.5-R7TR-ND - Tape & Reel (TR)
ADP2504ACPZ-3.5-R7CT-ND - Cut Tape (CT)
ADP2504ACPZ-3.5-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP2504ACPZ-3.5-R7
Description
IC REG BUCK BST 3.5V 1A 10LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck-Boost Switching Regulator IC Positive Fixed 3.5V 1 Output 1A 10-VFDFN Exposed Pad, CSP
Datasheet
 Datasheet
EDA/CAD Models
ADP2504ACPZ-3.5-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up/Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.3V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
2.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-LFCSP-WD (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.371
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,87000 €4,87 €
103,72800 €37,28 €
253,44160 €86,04 €
1003,12740 €312,74 €
2503,09432 €773,58 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5002,77562 €4.163,43 €
3.0002,72101 €8.163,03 €
Manufacturers Standard Package
Unit Price without VAT:4,87000 €
Unit Price with VAT:5,79530 €