


ADP2503ACPZ-5.0-R7 | |
|---|---|
DigiKey Part Number | ADP2503ACPZ-5.0-R7TR-ND - Tape & Reel (TR) ADP2503ACPZ-5.0-R7CT-ND - Cut Tape (CT) ADP2503ACPZ-5.0-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP2503ACPZ-5.0-R7 |
Description | IC REG BUCK BST 5V 600MA 10LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Fixed 5V 1 Output 600mA 10-VFDFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADP2503ACPZ-5.0-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-LFCSP-WD (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,54000 € | 4,54 € |
| 10 | 3,46100 € | 34,61 € |
| 25 | 3,19280 € | 79,82 € |
| 100 | 2,89770 € | 289,77 € |
| 250 | 2,85728 € | 714,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 2,64467 € | 3.967,01 € |
| 3.000 | 2,59189 € | 7.775,67 € |
| Unit Price without VAT: | 4,54000 € |
|---|---|
| Unit Price with VAT: | 5,40260 € |











