


ADP2503ACPZ-4.2-R7 | |
|---|---|
DigiKey Part Number | 505-ADP2503ACPZ-4.2-R7TR-ND - Tape & Reel (TR) 505-ADP2503ACPZ-4.2-R7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ADP2503ACPZ-4.2-R7 |
Description | IC REG BUCK BOOST 4.2V 10LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Fixed 4.2V 1 Output 600mA 10-VFDFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADP2503ACPZ-4.2-R7 Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Output |
Part Status Active | Frequency - Switching 2.5MHz |
Function Step-Up/Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-LFCSP-WD (3x3) |
Voltage - Input (Min) 2.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,65000 € | 4,65 € |
| 10 | 3,54800 € | 35,48 € |
| 25 | 3,27360 € | 81,84 € |
| 100 | 2,97120 € | 297,12 € |
| 250 | 2,82696 € | 706,74 € |
| 500 | 2,74004 € | 1.370,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 2,63268 € | 3.949,02 € |
| 3.000 | 2,58014 € | 7.740,42 € |
| Unit Price without VAT: | 4,65000 € |
|---|---|
| Unit Price with VAT: | 5,53350 € |

