ADP2503ACPZ-2.8-R7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 3.379
Unit Price: 4,54000 €
Datasheet
Buck-Boost Switching Regulator IC Positive Fixed 2.8V 1 Output 600mA 10-VFDFN Exposed Pad, CSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck-Boost Switching Regulator IC Positive Fixed 2.8V 1 Output 600mA 10-VFDFN Exposed Pad, CSP
Introducing Power by Linear

ADP2503ACPZ-2.8-R7

DigiKey Part Number
ADP2503ACPZ-2.8-R7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADP2503ACPZ-2.8-R7
Description
IC REG BUCK BOOST 2.8V 10LFCSP
Customer Reference
Detailed Description
Buck-Boost Switching Regulator IC Positive Fixed 2.8V 1 Output 600mA 10-VFDFN Exposed Pad, CSP
Datasheet
 Datasheet
EDA/CAD Models
ADP2503ACPZ-2.8-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Step-Up/Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.3V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
2.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-LFCSP-WD (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes