


ADP2441ACPZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADP2441ACPZ-R7TR-ND - Tape & Reel (TR) 505-ADP2441ACPZ-R7CT-ND - Cut Tape (CT) 505-ADP2441ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP2441ACPZ-R7 |
Description | IC REG BUCK ADJ 1A 12LFCSP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A 12-WFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADP2441ACPZ-R7 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 32.4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 300kHz ~ 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 12-LFCSP-WQ (3x3) |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 36V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,63000 € | 4,63 € |
| 10 | 3,53600 € | 35,36 € |
| 25 | 3,26200 € | 81,55 € |
| 100 | 2,96050 € | 296,05 € |
| 250 | 2,83476 € | 708,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 2,62354 € | 3.935,31 € |
| 3.000 | 2,57124 € | 7.713,72 € |
| Unit Price without VAT: | 4,63000 € |
|---|---|
| Unit Price with VAT: | 5,50970 € |




