


ADP2370ACPZ-R2 | |
|---|---|
DigiKey Part Number | 505-ADP2370ACPZ-R2TR-ND - Tape & Reel (TR) 505-ADP2370ACPZ-R2CT-ND - Cut Tape (CT) 505-ADP2370ACPZ-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP2370ACPZ-R2 |
Description | IC REG BUCK ADJ 800MA 8LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 800mA 8-WFDFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADP2370ACPZ-R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.2V | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 14V | |
Current - Output | ||
Frequency - Switching | 600kHz ~ 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-LFCSP-WD (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,59000 € | 5,59 € |
| 10 | 4,30100 € | 43,01 € |
| 25 | 3,97840 € | 99,46 € |
| 100 | 3,62300 € | 362,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,45352 € | 863,38 € |
| 500 | 3,35142 € | 1.675,71 € |
| 750 | 3,30028 € | 2.475,21 € |
| 1.250 | 3,24361 € | 4.054,51 € |
| 1.750 | 3,21050 € | 5.618,38 € |
| 2.500 | 3,17864 € | 7.946,60 € |
| Unit Price without VAT: | 5,59000 € |
|---|---|
| Unit Price with VAT: | 6,65210 € |

