


ADP2370ACPZ-1.2-R7 | |
|---|---|
DigiKey Part Number | 505-ADP2370ACPZ-1.2-R7TR-ND - Tape & Reel (TR) 505-ADP2370ACPZ-1.2-R7CT-ND - Cut Tape (CT) 505-ADP2370ACPZ-1.2-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP2370ACPZ-1.2-R7 |
Description | IC REG BUCK 1.2V 800MA 8LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 800mA 8-WFDFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADP2370ACPZ-1.2-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.2V | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 600kHz ~ 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-LFCSP-WD (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,35000 € | 4,35 € |
| 10 | 3,31200 € | 33,12 € |
| 25 | 3,05400 € | 76,35 € |
| 100 | 2,76980 € | 276,98 € |
| 250 | 2,72564 € | 681,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 2,45194 € | 3.677,91 € |
| 3.000 | 2,40261 € | 7.207,83 € |
| Unit Price without VAT: | 4,35000 € |
|---|---|
| Unit Price with VAT: | 5,17650 € |

