



ADP2303ARDZ | |
|---|---|
DigiKey Part Number | 505-ADP2303ARDZ-ND |
Manufacturer | |
Manufacturer Product Number | ADP2303ARDZ |
Description | IC REG BUCK ADJ 3A 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ADP2303ARDZ Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 20V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 700kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOIC-EP |
Voltage - Input (Min) 3V | Base Product Number |
Voltage - Input (Max) 20V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,66000 € | 3,66 € |
| 10 | 2,77500 € | 27,75 € |
| 98 | 2,31082 € | 226,46 € |
| 196 | 2,21934 € | 434,99 € |
| 294 | 2,17354 € | 639,02 € |
| 588 | 2,10638 € | 1.238,55 € |
| 1.078 | 2,05746 € | 2.217,94 € |
| 2.548 | 2,00089 € | 5.098,27 € |
| Unit Price without VAT: | 3,66000 € |
|---|---|
| Unit Price with VAT: | 4,35540 € |

