



ADP2302ARDZ-R7 | |
|---|---|
DigiKey Part Number | ADP2302ARDZ-R7TR-ND - Tape & Reel (TR) ADP2302ARDZ-R7CT-ND - Cut Tape (CT) ADP2302ARDZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP2302ARDZ-R7 |
Description | IC REG BUCK ADJ 2A 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ADP2302ARDZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 20V | |
Current - Output | ||
Frequency - Switching | 700kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,30000 € | 3,30 € |
| 10 | 2,48600 € | 24,86 € |
| 25 | 2,28400 € | 57,10 € |
| 100 | 2,06210 € | 206,21 € |
| 250 | 2,00140 € | 500,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,83993 € | 1.839,93 € |
| 2.000 | 1,79671 € | 3.593,42 € |
| 3.000 | 1,77507 € | 5.325,21 € |
| Unit Price without VAT: | 3,30000 € |
|---|---|
| Unit Price with VAT: | 3,92700 € |











