


ADP2302ARDZ-5.0 | |
|---|---|
DigiKey Part Number | 505-ADP2302ARDZ-5.0-ND |
Manufacturer | |
Manufacturer Product Number | ADP2302ARDZ-5.0 |
Description | IC REG BUCK 5V 2A 8SOIC |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 2A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 20V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Current - Output |
Part Status Discontinued at DigiKey | Frequency - Switching 700kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOIC-EP |
Voltage - Input (Min) 3V | Base Product Number |


