Similar
Similar




ADP2302ARDZ-2.5-R7 | |
|---|---|
DigiKey Part Number | ADP2302ARDZ-2.5-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADP2302ARDZ-2.5-R7 |
Description | IC REG BUCK 2.5V 2A 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 2.5V 1 Output 2A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ADP2302ARDZ-2.5-R7 Models |
Category | Voltage - Input (Max) 20V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 700kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOIC-EP |
Voltage - Input (Min) 3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADP2384ACPZN-R7 | Analog Devices Inc. | 5.461 | 505-ADP2384ACPZN-R7CT-ND | 4,99000 € | Similar |
| ADP2386ACPZN-R7 | Analog Devices Inc. | 12.498 | 505-ADP2386ACPZN-R7CT-ND | 5,77000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,88654 € | 1.886,54 € |
| 2.000 | 1,84223 € | 3.684,46 € |
| 3.000 | 1,82004 € | 5.460,12 € |
| Unit Price without VAT: | 1,88654 € |
|---|---|
| Unit Price with VAT: | 2,24498 € |


