



ADP2301AUJZ-R2 | |
|---|---|
DigiKey Part Number | 505-ADP2301AUJZ-R2TR-ND - Tape & Reel (TR) 505-ADP2301AUJZ-R2CT-ND - Cut Tape (CT) 505-ADP2301AUJZ-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP2301AUJZ-R2 |
Description | IC REG BUCK ADJ 1.2A TSOT6 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.2A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADP2301AUJZ-R2 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 17V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.4MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-6 |
Voltage - Input (Min) 3V | Base Product Number |
Voltage - Input (Max) 20V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,88000 € | 3,88 € |
| 10 | 2,94300 € | 29,43 € |
| 25 | 2,70920 € | 67,73 € |
| 100 | 2,45200 € | 245,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,32932 € | 582,33 € |
| 500 | 2,25538 € | 1.127,69 € |
| 750 | 2,21835 € | 1.663,76 € |
| 1.250 | 2,17731 € | 2.721,64 € |
| 1.750 | 2,15334 € | 3.768,35 € |
| 2.500 | 2,13028 € | 5.325,70 € |
| Unit Price without VAT: | 3,88000 € |
|---|---|
| Unit Price with VAT: | 4,61720 € |

