


ADP2230ACPZ-1233R7 | |
|---|---|
DigiKey Part Number | ADP2230ACPZ-1233R7TR-ND - Tape & Reel (TR) ADP2230ACPZ-1233R7CT-ND - Cut Tape (CT) ADP2230ACPZ-1233R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP2230ACPZ-1233R7 |
Description | IC REG BUCK 1.2V/3.3V DL 10LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.2V, 3.3V 2 Output 800mA 10-VFDFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADP2230ACPZ-1233R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-LFCSP-WD (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,69000 € | 5,69 € |
| 10 | 3,76700 € | 37,67 € |
| 25 | 3,26480 € | 81,62 € |
| 100 | 2,69740 € | 269,74 € |
| 250 | 2,41892 € | 604,73 € |
| 500 | 2,24758 € | 1.123,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 2,24562 € | 3.368,43 € |
| Unit Price without VAT: | 5,69000 € |
|---|---|
| Unit Price with VAT: | 6,77110 € |



