Buck Switching Regulator IC Positive Fixed 2.5V 1 Output 800mA 6-UFBGA, WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Fixed 2.5V 1 Output 800mA 6-UFBGA, WLCSP
Introducing Power by Linear

ADP2138ACBZ-2.5-R7

DigiKey Part Number
ADP2138ACBZ-2.5-R7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADP2138ACBZ-2.5-R7
Description
IC REG BUCK 2.5V 800MA 6WLCSP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 2.5V 1 Output 800mA 6-UFBGA, WLCSP
Datasheet
 Datasheet
EDA/CAD Models
ADP2138ACBZ-2.5-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
5.5V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tape & Reel (TR)
Current - Output
Part Status
Active
Frequency - Switching
3MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
6-WLCSP (1.03x1.50)
Voltage - Input (Min)
2.3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,45586 €4.367,58 €
Manufacturers Standard Package
Unit Price without VAT:1,45586 €
Unit Price with VAT:1,73247 €