Buck Switching Regulator IC Positive Fixed 0.8V 1 Output 800mA 6-UFBGA, WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Fixed 0.8V 1 Output 800mA 6-UFBGA, WLCSP
Introducing Power by Linear

ADP2138ACBZ-0.8-R7

DigiKey Part Number
505-ADP2138ACBZ-0.8-R7TR-ND - Tape & Reel (TR)
505-ADP2138ACBZ-0.8-R7CT-ND - Cut Tape (CT)
505-ADP2138ACBZ-0.8-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP2138ACBZ-0.8-R7
Description
IC REG BUCK 0.8V 800MA 6WLCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 0.8V 1 Output 800mA 6-UFBGA, WLCSP
Datasheet
 Datasheet
EDA/CAD Models
ADP2138ACBZ-0.8-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.3V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
3MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
6-WLCSP (1.03x1.50)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,70000 €2,70 €
102,02800 €20,28 €
251,85840 €46,46 €
1001,67210 €167,21 €
2501,60640 €401,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,43126 €4.293,78 €
6.0001,40462 €8.427,72 €
Manufacturers Standard Package
Unit Price without VAT:2,70000 €
Unit Price with VAT:3,21300 €