Parametric Equivalent



ADP2114ACPZ-R2 | |
|---|---|
DigiKey Part Number | ADP2114ACPZ-R2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADP2114ACPZ-R2 |
Description | IC REG BUCK ADJ SGL/DL 32LFCSP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Programmable) 0.6V (0.8V, 1.2V, 1.5V, 1.8V, 2.5V, 3.3V) 1 or 2 Output 4A, 2A 32-WFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADP2114ACPZ-R2 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Discontinued at DigiKey | Frequency - Switching 300kHz, 600kHz, 1.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 or 2 | Supplier Device Package 32-LFCSP-WQ (5x5) |
Voltage - Input (Min) 2.75V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADP2114ACPZ-R7 | Analog Devices Inc. | 1.510 | 505-ADP2114ACPZ-R7CT-ND | 6,50000 € | Parametric Equivalent |



