


ADP2108AUJZ-3.0-R7 | |
|---|---|
DigiKey Part Number | ADP2108AUJZ-3.0-R7TR-ND - Tape & Reel (TR) ADP2108AUJZ-3.0-R7CT-ND - Cut Tape (CT) ADP2108AUJZ-3.0-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP2108AUJZ-3.0-R7 |
Description | IC REG BUCK 3V 600MA TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3V 1 Output 600mA SOT-23-5 Thin, TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADP2108AUJZ-3.0-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 € | 2,10 € |
| 10 | 1,56200 € | 15,62 € |
| 25 | 1,42680 € | 35,67 € |
| 100 | 1,27820 € | 127,82 € |
| 250 | 1,21140 € | 302,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,11853 € | 3.355,59 € |
| 6.000 | 1,09664 € | 6.579,84 € |
| Unit Price without VAT: | 2,10000 € |
|---|---|
| Unit Price with VAT: | 2,49900 € |

