Buck Switching Regulator IC Positive Fixed 1V 1 Output 600mA SOT-23-5 Thin, TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Fixed 1V 1 Output 600mA SOT-23-5 Thin, TSOT-23-5
Introducing Power by Linear

ADP2108AUJZ-1.0-R7

DigiKey Part Number
ADP2108AUJZ-1.0-R7TR-ND - Tape & Reel (TR)
ADP2108AUJZ-1.0-R7CT-ND - Cut Tape (CT)
ADP2108AUJZ-1.0-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP2108AUJZ-1.0-R7
Description
IC REG BUCK 1V 600MA TSOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 1V 1 Output 600mA SOT-23-5 Thin, TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
ADP2108AUJZ-1.0-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.3V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
3MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.039
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 €2,10 €
101,56200 €15,62 €
251,42680 €35,67 €
1001,27820 €127,82 €
2501,21140 €302,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,11853 €3.355,59 €
6.0001,09664 €6.579,84 €
Manufacturers Standard Package
Unit Price without VAT:2,10000 €
Unit Price with VAT:2,49900 €