


ADP2105ACPZ-1.2-R7 | |
|---|---|
DigiKey Part Number | 505-ADP2105ACPZ-1.2-R7TR-ND - Tape & Reel (TR) 505-ADP2105ACPZ-1.2-R7CT-ND - Cut Tape (CT) 505-ADP2105ACPZ-1.2-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP2105ACPZ-1.2-R7 |
Description | IC REG BUCK 1.2V 1A 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 1A 16-WQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADP2105ACPZ-1.2-R7 Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-LFCSP (4x4) |
Voltage - Input (Min) 2.7V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 € | 3,78 € |
| 10 | 2,86700 € | 28,67 € |
| 25 | 2,63800 € | 65,95 € |
| 100 | 2,38650 € | 238,65 € |
| 250 | 2,26660 € | 566,65 € |
| 500 | 2,26260 € | 1.131,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 2,10501 € | 3.157,51 € |
| 3.000 | 2,06130 € | 6.183,90 € |
| Unit Price without VAT: | 3,78000 € |
|---|---|
| Unit Price with VAT: | 4,49820 € |


