


ADP1828YRQZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADP1828YRQZ-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADP1828YRQZ-R7 |
Description | IC REG CTRLR BUCK 20QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADP1828YRQZ-R7 Models |
Category | Frequency - Switching 300kHz, 600kHz |
Manufacturer Analog Devices Inc. | Duty Cycle (Max) 93% |
Packaging Tape & Reel (TR) | Synchronous Rectifier Yes |
Part Status Active | Clock Sync Yes |
Output Type Transistor Driver | Control Features Enable, Frequency Control, Power Good, Soft Start, Tracking |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 20-SSOP (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 20-QSOP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 3V ~ 20V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,62053 € | 2.620,53 € |
| 2.000 | 2,56253 € | 5.125,06 € |
| 3.000 | 2,53348 € | 7.600,44 € |
| Unit Price without VAT: | 2,62053 € |
|---|---|
| Unit Price with VAT: | 3,11843 € |


