
ADP1828HC-EVALZ | |
|---|---|
DigiKey Part Number | ADP1828HC-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADP1828HC-EVALZ |
Description | EVAL BOARD FOR ADP1828 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADP1828 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 20A |
Manufacturer Analog Devices Inc. | Voltage - Input 6V ~ 18V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Frequency - Switching 300kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part ADP1828 |
Voltage - Output 1.8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,54000 € | 97,54 € |
| Unit Price without VAT: | 97,54000 € |
|---|---|
| Unit Price with VAT: | 116,07260 € |


