Similar



ADP172ACBZ-1.5-R7 | |
|---|---|
DigiKey Part Number | 505-ADP172ACBZ-1.5-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADP172ACBZ-1.5-R7 |
Description | IC REG LINEAR 1.5V 300MA 4-WLCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-WLCSP (0.95x1.03) |
Datasheet | Datasheet |
EDA/CAD Models | ADP172ACBZ-1.5-R7 Models |
Category | Current - Quiescent (Iq) 60 µA |
Mfr | Current - Supply (Max) 260 nA |
Packaging Tape & Reel (TR) | PSRR 73dB ~ 47dB (1kHz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 3.6V | Package / Case 4-UFBGA, WLCSP |
Voltage - Output (Min/Fixed) 1.5V | Supplier Device Package 4-WLCSP (0.95x1.03) |
Current - Output | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LD39030SJ15R | STMicroelectronics | 0 | 497-15926-2-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,60193 € | 1.805,79 € |
| 6.000 | 0,58875 € | 3.532,50 € |
| 9.000 | 0,58215 € | 5.239,35 € |
| Unit Price without VAT: | 0,60193 € |
|---|---|
| Unit Price with VAT: | 0,71630 € |


