Linear Voltage Regulator IC Positive Fixed 1 Output 300mA TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA TSOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ADP1714AUJZ-1.2-R7

DigiKey Part Number
505-ADP1714AUJZ-1.2-R7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADP1714AUJZ-1.2-R7
Description
IC REG LIN 1.2V 300MA TSOT-23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
ADP1714AUJZ-1.2-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.23V @ 300mA
Current - Output
Current - Quiescent (Iq)
70 µA
Current - Supply (Max)
420 µA
PSRR
65dB (1kHz)
Control Features
Enable, Tracking
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,84305 €2.529,15 €
6.0000,82577 €4.954,62 €
9.0000,81711 €7.353,99 €
Manufacturers Standard Package
Unit Price without VAT:0,84305 €
Unit Price with VAT:1,00323 €