


ADP1713AUJZ-1.8-R7 | |
|---|---|
DigiKey Part Number | 505-ADP1713AUJZ-1.8-R7TR-ND - Tape & Reel (TR) 505-ADP1713AUJZ-1.8-R7CT-ND - Cut Tape (CT) 505-ADP1713AUJZ-1.8-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP1713AUJZ-1.8-R7 |
Description | IC REG LIN 1.8V 300MA TSOT-23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADP1713AUJZ-1.8-R7 Models |
Category | Current - Quiescent (Iq) 70 µA |
Mfr | Current - Supply (Max) 420 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 72dB (1kHz) |
Part Status Active | Control Features Enable, Bypass |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package TSOT-23-5 |
Voltage Dropout (Max) 0.23V @ 300mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX8887EZK18+T | Analog Devices Inc./Maxim Integrated | 4.334 | MAX8887EZK18+TCT-ND | 2,63000 € | Similar |
| RT9193-18GB | Richtek USA Inc. | 17.286 | 1028-1016-1-ND | 0,35000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 10 | 1,21200 € | 12,12 € |
| 25 | 1,10360 € | 27,59 € |
| 100 | 0,98360 € | 98,36 € |
| 250 | 0,92648 € | 231,62 € |
| 500 | 0,89204 € | 446,02 € |
| 1.000 | 0,89131 € | 891,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,82872 € | 2.486,16 € |
| 6.000 | 0,81160 € | 4.869,60 € |
| 9.000 | 0,80302 € | 7.227,18 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 1,95160 € |



