Similar
Similar
Similar
Similar



ADP1713AUJZ-1.5-R7 | |
|---|---|
DigiKey Part Number | ADP1713AUJZ-1.5-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADP1713AUJZ-1.5-R7 |
Description | IC REG LIN 1.5V 300MA TSOT-23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADP1713AUJZ-1.5-R7 Models |
Category | Current - Quiescent (Iq) 70 µA |
Mfr | Current - Supply (Max) 420 µA |
Packaging Tape & Reel (TR) | PSRR 72dB (1kHz) |
Part Status Obsolete | Control Features Enable, Bypass |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Min/Fixed) 1.5V | Supplier Device Package TSOT-23-5 |
Voltage Dropout (Max) 0.23V @ 300mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADP1713AUJZ-1.2-R7 | Analog Devices Inc. | 1.619 | ADP1713AUJZ-1.2-R7CT-ND | 1,64000 € | Similar |
| MAX8887EZK15+T | Analog Devices Inc./Maxim Integrated | 2.500 | 175-MAX8887EZK15+TCT-ND | 2,94000 € | Similar |
| MIC5307-1.5YD5-TR | Microchip Technology | 0 | MIC5307-1.5YD5-TR-ND | 0,73882 € | Similar |
| RT9193-15GB | Richtek USA Inc. | 2.196 | 1028-RT9193-15GBCT-ND | 0,35000 € | Similar |






