



ADP163AUJZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADP163AUJZ-R7TR-ND - Tape & Reel (TR) 505-ADP163AUJZ-R7CT-ND - Cut Tape (CT) 505-ADP163AUJZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP163AUJZ-R7 |
Description | IC REG LINEAR POS ADJ TSOT-23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADP163AUJZ-R7 Models |
Category | Current - Quiescent (Iq) 1.25 µA |
Mfr | Current - Supply (Max) 65 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 72dB ~ 50dB (100Hz ~ 1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Min/Fixed) 1V | Supplier Device Package TSOT-23-5 |
Voltage - Output (Max) | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 0,93000 € | 9,30 € |
| 25 | 0,84400 € | 21,10 € |
| 100 | 0,74890 € | 74,89 € |
| 250 | 0,70356 € | 175,89 € |
| 500 | 0,67622 € | 338,11 € |
| 1.000 | 0,66848 € | 668,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,62587 € | 1.877,61 € |
| 6.000 | 0,61227 € | 3.673,62 € |
| 9.000 | 0,60545 € | 5.449,05 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,52320 € |





