



ADP162AUJZ-3.0-R7 | |
|---|---|
DigiKey Part Number | ADP162AUJZ-3.0-R7TR-ND - Tape & Reel (TR) ADP162AUJZ-3.0-R7CT-ND - Cut Tape (CT) ADP162AUJZ-3.0-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP162AUJZ-3.0-R7 |
Description | IC REG LINEAR 3V 150MA TSOT-23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADP162AUJZ-3.0-R7 Models |
Category | Current - Quiescent (Iq) 1.25 µA |
Mfr | Current - Supply (Max) 65 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Input (Max) 5.5V | Supplier Device Package TSOT-23-5 |
Voltage - Output (Min/Fixed) 3V | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BU30TD3WG-TR | Rohm Semiconductor | 3.022 | BU30TD3WGCT-ND | 0,33000 € | Similar |
| MIC5306-3.0YD5-TR | Microchip Technology | 2.678 | 576-3012-1-ND | 0,73000 € | Similar |
| RT9198-30GBR | Richtek USA Inc. | 2.890 | 1028-RT9198-30GBRCT-ND | 0,29000 € | Similar |
| TLV71330PDBVR | Texas Instruments | 3.141 | 296-40658-1-ND | 0,24000 € | Similar |
| TLV71330PDBVT | Texas Instruments | 284.250 | 296-TLV71330PDBVTCT-ND | 0,74000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,92300 € | 9,23 € |
| 25 | 0,83720 € | 20,93 € |
| 100 | 0,74300 € | 74,30 € |
| 250 | 0,69796 € | 174,49 € |
| 500 | 0,67084 € | 335,42 € |
| 1.000 | 0,66318 € | 663,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,62091 € | 1.862,73 € |
| 6.000 | 0,60741 € | 3.644,46 € |
| 9.000 | 0,60065 € | 5.405,85 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |

