



ADP1606ACPZN1.8-R7 | |
|---|---|
DigiKey Part Number | 505-ADP1606ACPZN1.8-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADP1606ACPZN1.8-R7 |
Description | IC REG BOOST 1.8V 1A 6LFCSP |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 1.8V 1 Output 1A (Switch) 6-UDFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADP1606ACPZN1.8-R7 Models |
Category | Voltage - Input (Max) 1.8V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 2MHz |
Function Step-Up | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 6-LFCSP-UD (2x2) |
Voltage - Input (Min) 0.8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,67918 € | 5.037,54 € |
| Unit Price without VAT: | 1,67918 € |
|---|---|
| Unit Price with VAT: | 1,99822 € |




