


ADP122AUJZ-2.85-R7 | |
|---|---|
DigiKey Part Number | ADP122AUJZ-2.85-R7TR-ND - Tape & Reel (TR) ADP122AUJZ-2.85-R7CT-ND - Cut Tape (CT) ADP122AUJZ-2.85-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP122AUJZ-2.85-R7 |
Description | IC REG LIN 2.85V 300MA TSOT-23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADP122AUJZ-2.85-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.85V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.15V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 105 µA | |
Current - Supply (Max) | 240 µA | |
PSRR | 60dB (10kHz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,96000 € | 1,96 € |
| 10 | 1,22900 € | 12,29 € |
| 25 | 1,03680 € | 25,92 € |
| 100 | 0,81940 € | 81,94 € |
| 250 | 0,71264 € | 178,16 € |
| 500 | 0,64694 € | 323,47 € |
| 1.000 | 0,59194 € | 591,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,50742 € | 1.522,26 € |
| Unit Price without VAT: | 1,96000 € |
|---|---|
| Unit Price with VAT: | 2,33240 € |

