


ADP122AUJZ-2.7-R7 | |
|---|---|
DigiKey Part Number | ADP122AUJZ-2.7-R7TR-ND - Tape & Reel (TR) ADP122AUJZ-2.7-R7CT-ND - Cut Tape (CT) ADP122AUJZ-2.7-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP122AUJZ-2.7-R7 |
Description | IC REG LIN 2.7V 300MA TSOT-23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADP122AUJZ-2.7-R7 Models |
Category | Current - Quiescent (Iq) 105 µA |
Mfr | Current - Supply (Max) 240 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB (10kHz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Min/Fixed) 2.7V | Supplier Device Package TSOT-23-5 |
Voltage Dropout (Max) 0.15V @ 300mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 0,94000 € | 9,40 € |
| 25 | 0,85280 € | 21,32 € |
| 100 | 0,75680 € | 75,68 € |
| 250 | 0,71108 € | 177,77 € |
| 500 | 0,68348 € | 341,74 € |
| 1.000 | 0,67618 € | 676,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,63278 € | 1.898,34 € |
| 6.000 | 0,61907 € | 3.714,42 € |
| 9.000 | 0,61220 € | 5.509,80 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,53510 € |

