


ADP122ACPZ-2.6-R7 | |
|---|---|
DigiKey Part Number | ADP122ACPZ-2.6-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADP122ACPZ-2.6-R7 |
Description | IC REG LIN 2.6V 300MA 6-LFCSP-UD |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-LFCSP-UD (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | ADP122ACPZ-2.6-R7 Models |
Category | Current - Quiescent (Iq) 105 µA |
Mfr | Current - Supply (Max) 240 µA |
Packaging Tape & Reel (TR) | PSRR 60dB (10kHz ~ 100kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 6-UDFN Exposed Pad, CSP |
Voltage - Output (Min/Fixed) 2.6V | Supplier Device Package 6-LFCSP-UD (2x2) |
Voltage Dropout (Max) 0.15V @ 300mA | Base Product Number |
Current - Output |

