
ADN4654BRWZ | |
|---|---|
DigiKey Part Number | 505-ADN4654BRWZ-ND |
Manufacturer | |
Manufacturer Product Number | ADN4654BRWZ |
Description | DGTL ISOLTR 5KV 2CH LVDS 20-SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LVDS Digital Isolator 5000Vrms 2 Channel 1.25Gbps 25kV/µs CMTI 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADN4654BRWZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | LVDS | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 2/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 4.5ns, 4.5ns | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 0.35ns, 0.35ns (Max) | |
Voltage - Supply | 2.375V ~ 2.625V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,56000 € | 15,56 € |
| 10 | 10,97100 € | 109,71 € |
| 37 | 9,34324 € | 345,70 € |
| 111 | 8,63703 € | 958,71 € |
| Unit Price without VAT: | 15,56000 € |
|---|---|
| Unit Price with VAT: | 18,51640 € |




