



CCG3-24-03SF | |
|---|---|
DigiKey Part Number | 285-CCG3-24-03SF-ND |
Manufacturer | |
Manufacturer Product Number | CCG3-24-03SF |
Description | DC DC CONVERTER 3.3V 2.64W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 800mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | CCG3-24-03SF Models |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Remote On/Off, OCP |
Packaging Tray | Operating Temperature -40°C ~ 100°C (With Derating) |
Part Status Active | Efficiency 77% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 6-DIP Module |
Voltage - Input (Min) 9V | Size / Dimension 0.62" L x 0.41" W x 0.45" H (15.7mm x 10.4mm x 11.5mm) |
Voltage - Input (Max) 36V | Control Features Enable, Active Low |
Voltage - Output 1 | Approval Agency IEC, UL, CSA, EN, CE, UKCA |
Current - Output (Max) 800mA | Standard Number 62368-1 |
Power (Watts) 2.6 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,70000 € | 13,70 € |
| 10 | 12,98200 € | 129,82 € |
| 25 | 12,70440 € | 317,61 € |
| 50 | 12,49780 € | 624,89 € |
| 100 | 12,29440 € | 1.229,44 € |
| 250 | 12,03032 € | 3.007,58 € |
| 500 | 11,83406 € | 5.917,03 € |
| Unit Price without VAT: | 13,70000 € |
|---|---|
| Unit Price with VAT: | 16,30300 € |

