ADN4600ACPZ-R7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 600
Unit Price: 35,90000 €
Datasheet
Crosspoint Switch 1 x 8:8 64-LFCSP-VQ (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADN4600ACPZ-R7

DigiKey Part Number
505-ADN4600ACPZ-R7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADN4600ACPZ-R7
Description
IC CROSSPT SW 1X8:8 64-LFCSP-VQ
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Crosspoint Switch 1 x 8:8 64-LFCSP-VQ (9x9)
Datasheet
 Datasheet
EDA/CAD Models
ADN4600ACPZ-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Analog Devices Inc.
Voltage - Supply
1.7V ~ 3.6V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
64-VFQFN Exposed Pad, CSP
Type
Crosspoint Switch
Supplier Device Package
64-LFCSP-VQ (9x9)
Circuit
1 x 8:8
Base Product Number
Independent Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADN4600ACPZAnalog Devices Inc.600ADN4600ACPZ-ND35,90000 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
75024,17448 €18.130,86 €
Manufacturers Standard Package
Unit Price without VAT:24,17448 €
Unit Price with VAT:28,76763 €