Crosspoint Switch 1 x 8:8 64-LFCSP-VQ (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADN4600ACPZ

DigiKey Part Number
ADN4600ACPZ-ND
Manufacturer
Manufacturer Product Number
ADN4600ACPZ
Description
IC CROSSPT SW 1X8:8 64-LFCSP-VQ
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Crosspoint Switch 1 x 8:8 64-LFCSP-VQ (9x9)
Datasheet
 Datasheet
EDA/CAD Models
ADN4600ACPZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tray
Part Status
Active
Type
Crosspoint Switch
Circuit
1 x 8:8
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
1.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
64-VFQFN Exposed Pad, CSP
Supplier Device Package
64-LFCSP-VQ (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 836
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
135,01000 €35,01 €
1028,56100 €285,61 €
2626,89154 €699,18 €
10425,14192 €2.614,76 €
26024,30812 €6.320,11 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:35,01000 €
Unit Price with VAT:41,66190 €