Parametric Equivalent
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



ADM812SARTZ-REEL | |
|---|---|
DigiKey Part Number | ADM812SARTZ-REEL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADM812SARTZ-REEL |
Description | IC SUPERVISOR 1 CHANNEL SOT143-4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-143-4 |
Datasheet | Datasheet |
EDA/CAD Models | ADM812SARTZ-REEL Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc. | Reset Active High |
Packaging Tape & Reel (TR) | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-253-4, TO-253AA |
Number of Voltages Monitored 1 | Supplier Device Package SOT-143-4 |
Voltage - Threshold 2.93V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM812SARTZ-REEL7 | Analog Devices Inc. | 2.679 | 505-ADM812SARTZ-REEL7CT-ND | 1,67000 € | Parametric Equivalent |
| TC1271ASVRCTR | Microchip Technology | 0 | TC1271ASVRCTR-ND | 0,42495 € | Similar |
| APX812-29UG-7 | Diodes Incorporated | 15.731 | APX812-29UG-7CT-ND | 0,31000 € | Parametric Equivalent |
| MAX812SEUS+T | Analog Devices Inc./Maxim Integrated | 9.221 | MAX812SEUS+TCT-ND | 4,59000 € | Parametric Equivalent |
| MIC812SUY-TR | Microchip Technology | 2.273 | 576-2919-1-ND | 0,46000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,81755 € | 8.175,50 € |
| Unit Price without VAT: | 0,81755 € |
|---|---|
| Unit Price with VAT: | 0,97288 € |







