
STM812SW16F | |
|---|---|
DigiKey Part Number | 497-STM812SW16FTR-ND - Tape & Reel (TR) 497-STM812SW16FCT-ND - Cut Tape (CT) 497-STM812SW16FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM812SW16F |
Description | IC SUPERVISOR 1 CHANNEL SOT143 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-143-4 |
Datasheet | Datasheet |
EDA/CAD Models | STM812SW16F Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer STMicroelectronics | Reset Active High |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-253-4, TO-253AA |
Number of Voltages Monitored 1 | Supplier Device Package SOT-143-4 |
Voltage - Threshold 2.93V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM812SARTZ-REEL7 | Analog Devices Inc. | 2.679 | 505-ADM812SARTZ-REEL7CT-ND | 1,67000 € | Parametric Equivalent |
| APX812-29UG-7 | Diodes Incorporated | 15.731 | APX812-29UG-7CT-ND | 0,31000 € | Parametric Equivalent |
| MAX812SEUS+T | Analog Devices Inc./Maxim Integrated | 9.221 | MAX812SEUS+TCT-ND | 4,59000 € | Parametric Equivalent |
| MIC812SUY-TR | Microchip Technology | 2.273 | 576-2919-1-ND | 0,46000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,85600 € | 8,56 € |
| 25 | 0,77520 € | 19,38 € |
| 100 | 0,68690 € | 68,69 € |
| 250 | 0,64472 € | 161,18 € |
| 500 | 0,61934 € | 309,67 € |
| 1.000 | 0,61033 € | 610,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,49310 € | 1.479,30 € |
| 6.000 | 0,48192 € | 2.891,52 € |
| 9.000 | 0,47632 € | 4.286,88 € |
| 15.000 | 0,47011 € | 7.051,65 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |

