Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



ADM812MARTZ-REEL7 | |
|---|---|
DigiKey Part Number | ADM812MARTZ-REEL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADM812MARTZ-REEL7 |
Description | IC SUPERVISOR 1 CHANNEL SOT143-4 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-143-4 |
Datasheet | Datasheet |
EDA/CAD Models | ADM812MARTZ-REEL7 Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc. | Reset Active High |
Packaging Tape & Reel (TR) | Reset Timeout 140ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-253-4, TO-253AA |
Number of Voltages Monitored 1 | Supplier Device Package SOT-143-4 |
Voltage - Threshold 4.38V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC1271AMVRCTR | Microchip Technology | 3.000 | 150-TC1271AMVRCTRCT-ND | 0,76000 € | Similar |
| APX812-44UG-7 | Diodes Incorporated | 0 | APX812-44UG-7DI-ND | 0,11726 € | Parametric Equivalent |
| MAX812MEUS+T | Analog Devices Inc./Maxim Integrated | 2.439 | MAX812MEUS+TCT-ND | 4,59000 € | Parametric Equivalent |
| MIC812MUY-TR | Microchip Technology | 0 | 576-2918-2-ND | 0,25497 € | Parametric Equivalent |
| STM812MW16F | STMicroelectronics | 314 | 497-3351-1-ND | 1,06000 € | Parametric Equivalent |






