
STM812MW16F | |
|---|---|
DigiKey Part Number | 497-3351-2-ND - Tape & Reel (TR) 497-3351-1-ND - Cut Tape (CT) 497-3351-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM812MW16F |
Description | IC SUPERVISOR 1 CHANNEL SOT143-4 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-143-4 |
Datasheet | Datasheet |
EDA/CAD Models | STM812MW16F Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer STMicroelectronics | Reset Active High |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-253-4, TO-253AA |
Number of Voltages Monitored 1 | Supplier Device Package SOT-143-4 |
Voltage - Threshold 4.38V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX812MEUS+T | Analog Devices Inc./Maxim Integrated | 2.439 | MAX812MEUS+TCT-ND | 4,59000 € | Parametric Equivalent |
| TC1271MERCTR | Microchip Technology | 2.230 | TC1271MERCCT-ND | 0,79000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,76900 € | 7,69 € |
| 25 | 0,69560 € | 17,39 € |
| 100 | 0,61520 € | 61,52 € |
| 250 | 0,57680 € | 144,20 € |
| 500 | 0,55368 € | 276,84 € |
| 1.000 | 0,54315 € | 543,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,49310 € | 1.479,30 € |
| 6.000 | 0,48192 € | 2.891,52 € |
| 9.000 | 0,47632 € | 4.286,88 € |
| 15.000 | 0,47011 € | 7.051,65 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,26140 € |

