ADM811RARTZ-REEL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 3.052
Unit Price: 1,80000 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 1
Unit Price: 1,33000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.990
Unit Price: 4,44000 €
Datasheet

Similar


Microchip Technology
In Stock: 472
Unit Price: 0,76000 €
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,29000 €
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 3.136
Unit Price: 4,54000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 4.932
Unit Price: 0,51000 €
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 1.401
Unit Price: 0,82000 €
Datasheet
Supervisor Push-Pull, Totem Pole 1 Channel SOT-143-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Push-Pull, Totem Pole 1 Channel SOT-143-4
Introducing Power by Linear

ADM811RARTZ-REEL

DigiKey Part Number
ADM811RARTZ-REEL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADM811RARTZ-REEL
Description
IC SUPERVISOR 1 CHANNEL SOT143-4
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-143-4
Datasheet
 Datasheet
EDA/CAD Models
ADM811RARTZ-REEL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Totem Pole
Manufacturer
Analog Devices Inc.
Reset
Active Low
Packaging
Tape & Reel (TR)
Reset Timeout
140ms Minimum
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
TO-253-4, TO-253AA
Number of Voltages Monitored
1
Supplier Device Package
SOT-143-4
Voltage - Threshold
2.63V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADM811RARTZ-REEL7Analog Devices Inc.3.052505-ADM811RARTZ-REEL7CT-ND1,80000 €Direct
ADM811RART-REEL7Analog Devices Inc.1ADM811RART-REEL7CT-ND1,33000 €Parametric Equivalent
MAX6804US26D3+TAnalog Devices Inc./Maxim Integrated1.990MAX6804US26D3+TCT-ND4,44000 €Similar
TC1270ARVRCTRMicrochip Technology472TC1270ARVRCCT-ND0,76000 €Similar
APX811-26UG-7Diodes Incorporated0APX811-26UG-7CT-ND0,29000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types