
STM811RW16F | |
|---|---|
DigiKey Part Number | 497-3347-2-ND - Tape & Reel (TR) 497-3347-1-ND - Cut Tape (CT) 497-3347-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM811RW16F |
Description | IC SUPERVISOR 1 CHANNEL SOT143-4 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-143-4 |
Datasheet | Datasheet |
EDA/CAD Models | STM811RW16F Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer STMicroelectronics | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-253-4, TO-253AA |
Number of Voltages Monitored 1 | Supplier Device Package SOT-143-4 |
Voltage - Threshold 2.63V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM811RARTZ-REEL7 | Analog Devices Inc. | 3.052 | 505-ADM811RARTZ-REEL7CT-ND | 1,82000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,58900 € | 5,89 € |
| 25 | 0,53040 € | 13,26 € |
| 100 | 0,46660 € | 46,66 € |
| 250 | 0,43624 € | 109,06 € |
| 500 | 0,41790 € | 208,95 € |
| 1.000 | 0,40502 € | 405,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,38416 € | 1.152,48 € |
| 6.000 | 0,37504 € | 2.250,24 € |
| 9.000 | 0,37047 € | 3.334,23 € |
| 15.000 | 0,36541 € | 5.481,15 € |
| 21.000 | 0,36245 € | 7.611,45 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

