Similar
Similar
Similar
Similar
Similar
Parametric Equivalent



ADM810ZARTZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADM810ZARTZ-REEL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADM810ZARTZ-REEL7 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ADM810ZARTZ-REEL7 Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc. | Reset Active High |
Packaging Tape & Reel (TR) | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 2.32V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCM810RVLB713 | Microchip Technology | 0 | TCM810RVLB713TR-ND | 0,29747 € | Similar |
| TCM810SVLB713 | Microchip Technology | 2.180 | TCM810SVLB713CT-ND | 0,39000 € | Similar |
| TCM810TVLB713 | Microchip Technology | 584 | TCM810TVLB713CT-ND | 0,39000 € | Similar |
| TCM810ZENB713 | Microchip Technology | 0 | TCM810ZENB713-ND | 0,29747 € | Similar |
| TCM810ZVLB713 | Microchip Technology | 0 | TCM810ZVLB713TR-ND | 0,25497 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,13983 € | 3.419,49 € |
| 6.000 | 1,11765 € | 6.705,90 € |
| Unit Price without VAT: | 1,13983 € |
|---|---|
| Unit Price with VAT: | 1,35640 € |



