
TCM810TVLB713 | |
|---|---|
DigiKey Part Number | TCM810TVLB713TR-ND - Tape & Reel (TR) TCM810TVLB713CT-ND - Cut Tape (CT) TCM810TVLB713DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCM810TVLB713 |
Description | IC SUPERVISOR 1 CHANNEL SC70-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | TCM810TVLB713 Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Microchip Technology | Reset Active High |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-70, SOT-323 |
Number of Voltages Monitored 1 | Supplier Device Package SC-70-3 |
Voltage - Threshold 3.08V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAT811LTBI-GT3 | onsemi | 1.131 | CAT811LTBI-GT3OSCT-ND | 0,60000 € | Direct |
| ADM810RARTZ-REEL7 | Analog Devices Inc. | 2.870 | 505-ADM810RARTZ-REEL7CT-ND | 2,20000 € | Similar |
| APX810-31SAG-7 | Diodes Incorporated | 2.491 | 31-APX810-31SAG-7CT-ND | 0,20000 € | Similar |
| STM810TWX6F | STMicroelectronics | 1.316 | 497-3344-1-ND | 0,50000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 25 | 0,32280 € | 8,07 € |
| 100 | 0,29750 € | 29,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,29747 € | 892,41 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

