


ADM7171ACPZ-5.0-R7 | |
|---|---|
DigiKey Part Number | 505-ADM7171ACPZ-5.0-R7TR-ND - Tape & Reel (TR) 505-ADM7171ACPZ-5.0-R7CT-ND - Cut Tape (CT) 505-ADM7171ACPZ-5.0-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM7171ACPZ-5.0-R7 |
Description | IC REG LINEAR 5V 1A 8-LFCSP-WD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-LFCSP-WD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADM7171ACPZ-5.0-R7 Models |
Category | Current - Quiescent (Iq) 2 mA |
Mfr | Current - Supply (Max) 6.3 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable, Soft Start |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-WFDFN Exposed Pad, CSP |
Voltage - Input (Max) 6.5V | Supplier Device Package 8-LFCSP-WD (3x3) |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,86000 € | 3,86 € |
| 10 | 2,92000 € | 29,20 € |
| 25 | 2,68800 € | 67,20 € |
| 100 | 2,43200 € | 243,20 € |
| 250 | 2,31004 € | 577,51 € |
| 500 | 2,30692 € | 1.153,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 2,14565 € | 3.218,47 € |
| 3.000 | 2,10120 € | 6.303,60 € |
| Unit Price without VAT: | 3,86000 € |
|---|---|
| Unit Price with VAT: | 4,59340 € |









