


ADM7160AUJZ-3.3-R2 | |
|---|---|
DigiKey Part Number | ADM7160AUJZ-3.3-R2TR-ND - Tape & Reel (TR) ADM7160AUJZ-3.3-R2CT-ND - Cut Tape (CT) ADM7160AUJZ-3.3-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM7160AUJZ-3.3-R2 |
Description | IC REG LIN 3.3V 200MA TSOT-23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADM7160AUJZ-3.3-R2 Models |
Category | Current - Quiescent (Iq) 20 µA |
Mfr | Current - Supply (Max) 350 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 54dB ~ 43dB (100kHz ~ 1MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package TSOT-23-5 |
Voltage Dropout (Max) 0.23V @ 200mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,97000 € | 1,97 € |
| 10 | 1,46100 € | 14,61 € |
| 25 | 1,33280 € | 33,32 € |
| 100 | 1,19250 € | 119,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,12544 € | 281,36 € |
| 500 | 1,08500 € | 542,50 € |
| 750 | 1,06476 € | 798,57 € |
| 1.250 | 1,04233 € | 1.302,91 € |
| 1.750 | 1,02922 € | 1.801,13 € |
| 2.500 | 1,01661 € | 2.541,53 € |
| Unit Price without VAT: | 1,97000 € |
|---|---|
| Unit Price with VAT: | 2,34430 € |












