Direct
Similar
Similar
Direct
Direct
Similar
Similar
Similar
Similar



ADM693AARW | |
|---|---|
DigiKey Part Number | ADM693AARW-ND |
Manufacturer | |
Manufacturer Product Number | ADM693AARW |
Description | IC SUPERVISOR 1 CHANNEL 16SOIC |
Customer Reference | |
Detailed Description | Supervisor Open Drain, Push-Pull 1 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM693AARW Models |
Category | Output Open Drain, Push-Pull |
Manufacturer Analog Devices Inc. | Reset Active High/Active Low |
Packaging Tube | Reset Timeout 140ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Battery Backup Circuit | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 16-SOIC |
Voltage - Threshold 4.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM693AARWZ | Analog Devices Inc. | 0 | 505-ADM693AARWZ-ND | 3,41138 € | Direct |
| LTC693CSW | Analog Devices Inc. | 27 | LTC693CSW-ND | 11,58000 € | Similar |
| LTC693CSW#PBF | Analog Devices Inc. | 0 | 505-LTC693CSW#PBF-ND | 9,43383 € | Similar |
| LTC693CSW#TRPBF | Analog Devices Inc. | 0 | LTC693CSW#TRPBF-ND | 8,29241 € | Similar |
| MAX693AEWE+ | Analog Devices Inc./Maxim Integrated | 157 | MAX693AEWE+-ND | 16,59000 € | Direct |




