Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



LTC693CSW#PBF | |
|---|---|
DigiKey Part Number | 505-LTC693CSW#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC693CSW#PBF |
Description | IC SUPERVISOR 1 CHANNEL 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC693CSW#PBF Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc. | Reset Active High/Active Low |
Packaging Tube | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 16-SO |
Voltage - Threshold 4.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM693AARNZ | Analog Devices Inc. | 188 | ADM693AARNZ-ND | 5,26000 € | Similar |
| ADM693AARNZ-REEL | Analog Devices Inc. | 0 | ADM693AARNZ-REELTR-ND | 2,96690 € | Similar |
| ADM693AARWZ | Analog Devices Inc. | 0 | 505-ADM693AARWZ-ND | 3,41138 € | Similar |
| ADM693AARWZ-REEL | Analog Devices Inc. | 0 | ADM693AARWZ-REELTR-ND | 3,18143 € | Similar |
| ADM800MARNZ | Analog Devices Inc. | 144 | 505-ADM800MARNZ-ND | 6,73000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 47 | 9,43383 € | 443,39 € |
| Unit Price without VAT: | 9,43383 € |
|---|---|
| Unit Price with VAT: | 11,22626 € |





